• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358672 Allen screws M1 10 mm Slot Stainless steel A2 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A2 cylinder screws with slot size: M1x10 (2000).

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

2000 pc(s)

Material

Stainless steel

Length

10 mm

Thread size

M1

Material properties

A2

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786224 TOOLCRAFT TO-5358672 Allen screws M1 10 mm Slot Stainless steel A2 2000 pc(s)

Description

Scope of delivery

  • 2000 St. Cylinder Screws
  • This text is machine translated.