• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358669 Allen screws M1 8 mm Slot Stainless steel A2 2000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A2 cylinder screws with slot size: M 1 x 8 (2000).

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

2000 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M1

Material properties

A2

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786223 TOOLCRAFT TO-5358669 Allen screws M1 8 mm Slot Stainless steel A2 2000 pc(s)

Description

Scope of delivery

  • 2000 St. Cylinder Screws
  • This text is machine translated.