• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5357376 Allen screws M5 45 mm Slot DIN 84 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 84A 4 cylinder screws with slot size: M5x45 (100 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

100 pc(s)

Material

Stainless steel

Length

45 mm

Thread size

M5

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785792 TOOLCRAFT TO-5357376 Allen screws M5 45 mm Slot DIN 84 Stainless steel A4 100 pc(s)

Description

Scope of delivery

  • 100 @ Cyl. scr. m. Slot
  • This text is machine translated.