• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358630 Allen screws M1.4 10 mm Slot Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A1 turned cylinder screws with slot size: M 1.4 x 10 (100 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

100 pc(s)

Material

Stainless steel

Length

10 mm

Thread size

M1.4

Dim
Material properties

A1

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786210 TOOLCRAFT TO-5358630 Allen screws M1.4 10 mm Slot Stainless steel A1 100 pc(s)

Description

Scope of delivery

  • 100 @ Cylinder Screws
  • This text is machine translated.