• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358624 Allen screws M1.4 6 mm Slot Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 A1 turned cylinder screws with slot size: M 1.4 x 6 (100 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

100 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M1.4

Dim
Material properties

A1

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786208 TOOLCRAFT TO-5358624 Allen screws M1.4 6 mm Slot Stainless steel A1 100 pc(s)

Description

Scope of delivery

  • 100 @ Cylinder Screws
  • This text is machine translated.