• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5372721 Allen screws M30 60 mm Hex socket (Allen) Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4762 A2 - 70 cylinder screws with internal hexagon size: M 30 x 60 * (1 piece)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

ISO standard

ISO 4762

Content

1 pc(s)

Material

Stainless steel

Length

60 mm

Thread size

M30

Material properties

A2

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1790907 TOOLCRAFT TO-5372721 Allen screws M30 60 mm Hex socket (Allen) Stainless steel A2 1 pc(s)

Description

Scope of delivery

  • 1 pc cylinder scr. m. I-6 kt
  • This text is machine translated.