• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5378370 Allen screws M8 40 mm Hex socket (Allen) DIN 7984 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 7984 A4 cylinder screws with internal hexagon, low head dimensions: M8x40 (100 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 7984

Content

100 pc(s)

Material

Stainless steel

Length

40 mm

Thread size

M8

Material properties

A4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792790 TOOLCRAFT TO-5378370 Allen screws M8 40 mm Hex socket (Allen) DIN 7984 Stainless steel A4 100 pc(s)

Description

Scope of delivery

  • 100 @ Cylinder Screws
  • This text is machine translated.