• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5419188 Allen screws M4 16 mm Hex socket (Allen) Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4762 10.9 galvanised cylinder screws with hexagon socket dimensions: M4x16

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

ISO standard

ISO 4762

Content

500 pc(s)

Material

Steel

Length

16 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1806396 TOOLCRAFT TO-5419188 Allen screws M4 16 mm Hex socket (Allen) Steel zinc galvanized 500 pc(s)

Description

Scope of delivery

  • 500 Pieces cylinder scr. m. I-6 kt
  • This text is machine translated.