• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5423421 Allen screws M4 10 mm Hex socket (Allen) 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 4762 12.9 cylinder screws with hexagon socket dimensions: M4x10

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

ISO standard

ISO 4762

Content

100 pc(s)

Length

10 mm

Thread size

M4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1807807 TOOLCRAFT TO-5423421 Allen screws M4 10 mm Hex socket (Allen) 100 pc(s)

Description

Scope of delivery

  • 100 @ CYLINDER SCR. m. I-6 kt
  • This text is machine translated.