• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5445042 Allen screws M2,5 5 mm Slot DIN 84 Brass 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN84 brass cylinder screws with slot size: M 2.5 x 5

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

200 pc(s)

Material

Brass

Length

5 mm

Thread size

M2,5

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815014 TOOLCRAFT TO-5445042 Allen screws M2,5 5 mm Slot DIN 84 Brass 200 pc(s)

Description

Scope of delivery

  • 200 @ Cyl. scr. m. Slot
  • This text is machine translated.