• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5445132 Allen screws M4 30 mm Slot DIN 84 Brass 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN84 brass cylinder screws with slot size: M4 x 30

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

1000 pc(s)

Material

Brass

Length

30 mm

Thread size

M4

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815044 TOOLCRAFT TO-5445132 Allen screws M4 30 mm Slot DIN 84 Brass 1000 pc(s)

Description

Scope of delivery

  • 1000 @ cyl. scr. m. Slot
  • This text is machine translated.