• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5451021 Allen screws M3 8 mm Slot Polyamide 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1207 Plastic PA cylinder screws with slot size: M3x8 (200 pieces)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

ISO standard

ISO 1207

Content

200 pc(s)

Material

Polyamide

Length

8 mm

Thread size

M3

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1817007 TOOLCRAFT TO-5451021 Allen screws M3 8 mm Slot Polyamide 200 pc(s)

Description

Scope of delivery

  • 200 pcs. Cylinder Screws
  • This text is machine translated.