• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7565043 Universal Tool box (empty) (L x W x H) 280 x 230 x 55 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 280 x 230 x 55 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Material

PP

Factory colour

Blue

Black

Inside width

272 mm

Inside height

193 mm

Internal depth

48 mm

Length

280 mm

Height

55 mm

Width

230 mm

Weight

371 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521681 TOOLCRAFT TO-7565043 Universal Tool box (empty) (L x W x H) 280 x 230 x 55 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)