• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7568328 PSH-L0218-E / TAWB-200 Rechargeable battery Hedge trimmer, Debrancher w/o battery Li-ion

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Cordless Pole Saw & Hedge Trimmer, 2-in-1

  • Rotatable attachment for horizontal cutting
  • Hedge trimmer head can be tilted 4 times
  • Chain saw head can be tilted 3 times
  • Lockable aluminum telescopic handle
  • Additional handle with quick release
  • Better and long service life
  • Quality bar and chain
  • Tool-free chain tensioning and chain change
  • Small parts for easy storage and transport
  • Shoulder strap
  • Cordless

Our service for you

Technical specifications

  • DC 20V Cutting blade: 4.5 A 1600 RPM
  • blade dia. 12 mm
  • blade length: 415 mm
  • Chain saw: 2.5 A 2700 RPM
  • Speed 5 m/s
  • old tank vol. 70 ml
  • cutting blade length 180 mm
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

180 mm

Battery voltage

20 V

Features

w/o battery

Knife length

415 mm

Operating voltage

20 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522776 TOOLCRAFT TO-7568328 PSH-L0218-E / TAWB-200 Rechargeable battery Hedge trimmer, Debrancher w/o battery Li-ion

Warranty Terms

Warranty Terms 2522776 TOOLCRAFT TO-7568328 PSH-L0218-E / TAWB-200 Rechargeable battery Hedge trimmer, Debrancher w/o battery Li-ion

Description

Gardening at a high altitude - but without ladder!
Cutting hedges or trees at an airy height is not an entirely safe undertaking. The Toolcraft cordless rod saw & hedge trimmer, 2-in-1, helps in this. And higher. And faster: The light aluminum telescopic handle extends the range during sawing and hedge trimming in no time at all by 1.9 and up to 2.65 meters and locks securely in any desired length. A shoulder strap and the additional hand grip with quick-release fastener give an even better grip for more safety.Comfortable sawing with handleThe chain saw head can be swiveled three times and thus enables different sawing angles. And both clamping and changing the high-quality chain is done without tools and thus ensures a smooth workflow.
New look for the hedge
The Toolcraft cordless hedge trimmer can also be used to trim high-growth view protection hedges without ladders or complicated scaffolding. With the aluminum telescopic handle, lengths between 2.2 and 2.95 meters can be set. With the four different cutting angle settings and the rotating attachment for horizontal cutting, all areas of the hedge are easily accessible and can be easily adjusted to the desired dimension.
Order in the workshop instead of cable mess
Even in order to cut power cables one does not need to worry anymore: Both saw and hedge shears are moved by a powerful battery-operated 20V motor. And after work is done, the tools can be dismantled into handy individual parts and easily stored.

This text is machine translated.

Features

  • 20V pole saw:
  • Adjustable length: 1.9m-2.65m
  • 3-position cutting angle-adjustment (0˚, 15˚, 30˚)
  • 20V pole trimmer:
  • Laser cutting blade, blade cover
  • Adjustable head position: Adjustable length: 2.2m-2.95m
  • 4-position cutting angle-adjustment (-45˚, 0˚, 45˚, 90˚)
  • Weight:
  • Pole hedge trimmer : 3.27 kg
  • Pole chain saw: 3.97 kg

Scope of delivery

  • Hedge trimmer head
  • Belt
  • Manual
  • Chain saw head
  • Auxiliary handle

What kind of Branch Pruners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)