• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC Scale model battery charger 15 A LiPolymer, LiHV, LiFePO, Li-ion, NiMH, Lead-acid calcium

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLKITRC M6D DC MULTICHARGER M6D

  • 6.1 cm (2.4") LCD screen2-channel output, asynchronous and synchronous modeBattery cell testerUSB 5 V output for smartphoneUser friendly interfaceMultilingual

Technical specifications

  • INPUT: 7 - 28 V @ MAX. 30 A.
  • Charging power: 0.1-15 A @ 250 W (asynchronous mode) 0.1-25 A @ 500 W (synchronous mode)
  • Discharge power: 0.1-15 A @ 250 W Recycle mode, 0.1-3A @ 12 W Normal mode, USB port: 2.1 A @ 5 V USB 3.0
Product type

Scale model battery charger

Matching rechargeable battery

LiPolymer

LiHV

LiFePO

Li-ion

NiMH

Lead-acid calcium

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

16

Charging current (max.)

15 A

Max. discharge power

12 W

Charging slots

2

Connector system

XT60

Balancer plug-in

XH

Dim

(L x W x H) 98 x 68 x 35 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Weight

220 g

Manufacturer part #

M6D

Width

68 mm

Height

35 mm

Length

98 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377697 Toolkit RC Scale model battery charger 15 A LiPolymer, LiHV, LiFePO, Li-ion, NiMH, Lead-acid calcium

Description

Charge and maintain batteriesFor a long battery life and with it the lasting driving and flying fun of model construction enthusiasts the charger is the ultimate component. Also careful loading and unloading increases the number of charge cycles many times over.Compact and strongThe compact M6D toolkit fits into any backpack and is not only inspired by its innovative design: The two-channel charger weighs only 220 g, but provides amazing charging power at the two built-in XT60 outputs. Two modes can be selected: In asynchronous mode 15 A are present at 250 W, and in synchronous mode even 25 A are present at 500 W. The discharge current is a maximum of 15 A at 250 W in recycle mode and a maximum of 3 A at 12 W in normal operation. Charging the batteries is done with high accuracy and precision, whereby the battery voltage can be manually calibrated. With lithium batteries, the cut-off voltage can be set using the TVC function.All charging processes under controlThe 6.1 cm (2.4") LCD-screen enables a good readability even outdoors thanks to the IPS-technology with optimum light intensity and extra-wide viewing angle. In eight different languages the multitude of data such as battery type, number of cells, charging mode or current charging current can be viewed simultaneously. Charge currents and times, battery type and many other parameters are freely selectable.Practical additional functionsThe M6D toolkit has a number of effective features: It automatically detects and charges common drone batteries, and features a USB 2.1 A / 5.0 V output that allows you to charge your smartphone or connect to your PC. This makes it very easy to perform firmware upgrades.

This text is machine translated.

Scope of delivery

  • Balance charger
  • User manual
  • Screen protection film
  • USB cable

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.