• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC M6D Scale model battery charger 25 A LiPolymer, LiFePO, Li-ion, LiHV, NiMH, Lead, NiCd

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage DC 7-28V, max. 30A
  • Charging current: 0.1-15A, 250W x2 (asynchronous mode), 0.1-25A, 500W (synchronous mode)
  • Discharge current: 0.1-15A, 250W x2 (recycle mode), 0.1-3A, 12W x2 (normal mode)
  • Charging accuracy <0.005V
  • USB 2.1A, 5V (or upgrade)
  • Balancer current 800 mA, 2-6S
  • Number of cells: LiPo/LiFe/LiIon/LiHV 1-6S
  • Number of cells: NiMH/NiCd 1-16S
  • Pb battery voltage: 1-10S
  • VOLTAGE 1.0V-5.0V, 1-6S
  • Display: IPS 2.4'' 320x240px LCD
Product type

Scale model battery charger

Matching rechargeable battery

LiPolymer

LiFePO

Li-ion

LiHV

NiMH

Lead

NiCd

Max. charging capacity

500 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

16

Charging current (max.)

25 A

Discharge current

3 A

Charging slots

1

Dim

(L x W x H) 98 x 68 x 35 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

10 V

Suitable for lead-type rechargeables (min.)

1 V

Weight

220 g

Manufacturer part #

TK10800

Width

68 mm

Height

35 mm

Length

98 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400272 Toolkit RC M6D Scale model battery charger 25 A LiPolymer, LiFePO, Li-ion, LiHV, NiMH, Lead, NiCd

Description

The M6D charger is smaller, lighter and almost as powerful as the M6DAC charger. The two available charging channels and the helpful functions for discharging, cyclic charging and general settings WAS make this smart Dual device hardly ever go wrong. Because of its special construction, the charger is even able to supply two accumulators with more energy than just a new one.

This charging process can take place with the M6D both synchronously and asynchronously. This is precisely what makes this charger so versatile. This means that if for example two batteries are charged in synchronous mode, the charging process runs the same time and the charger can thus provide the maximum charging current of up to 25A. In asynchronous mode, on the other hand, both batteries are charged separately and thus a current of max. 15A is possible.

This text is machine translated.

Features

  • Up to 500W charging power and a maximum of 25A charging current in synchronous mode
  • Max. 250W discharge power and maximum 15A
  • Operation via the DC input (7-28V)
  • Simple operation with scroll wheel and one button
  • Multilingual user interface incl. speech output
  • Can be upgraded via USB
  • Various safety monitors

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)