• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC M8D Scale model battery charger 50 A LiPolymer, LiFePO, Li-ion, LiHV, NiCd, NiMH, Lead

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Input voltage DC 10-49V, max. 60A
  • Charging current: Max. 30A, 800W x2 (asynchronous. Mode), max. 50A, 1600W x2 (synch. Mode)
  • Discharge current: Max. 30A, 800W (Recycle mode), max. 10A, 40W (Normal mode)
  • USB: 5-20V AT 65W OR UPGRADE, PD QC PPS AFC FCP SCP PE SFCP
  • Balancer current 2000mA, 4.2V
  • Number of cells: LiPo/LiFe/LiIon/LiHV/LTO 1-8S
  • Number of cells: NiMH 1-20S
  • Pb battery voltage: 1-15S
  • Display: IPS 3.5', 480x320px touch-LCD
Product type

Scale model battery charger

Matching rechargeable battery

LiPolymer

LiFePO

Li-ion

LiHV

NiCd

NiMH

Lead

Max. charging capacity

1600 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

8

Suitable for (no. of NiCd/NiMH batteries) (max.)

20

Charging current (max.)

50 A

Max. discharge power

40 W

Discharge current

10 A

Charging slots

2

Dim

(L x W x H) 140 x 110 x 50 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

15 V

Suitable for lead-type rechargeables (min.)

1 V

Weight

450 g

Manufacturer part #

TK13000

Width

110 mm

Height

50 mm

Length

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400279 Toolkit RC M8D Scale model battery charger 50 A LiPolymer, LiFePO, Li-ion, LiHV, NiCd, NiMH, Lead

Description

The M8D charger with its flip-up touchscreen is a powerful and compact 2-channel charger for up to 8S lithium batteries, among others. At a total of 1600W and a full 50A charging current in synchronized mode, batteries are reliably supplied with the power they need. Moreover, it has a 65W fast charging function, with which results can be achieved also in short time.

The new UI design, which is used for the first time in the M8D and which is based on the user interface of real cars, makes the operation via the touch-screen as simple and intuitive as possible. In the settings menu, for example, you can find controls for the most part of sliders and on/off switches, while in the main screen the load can be controlled via buttons. The display is thereby optimized in such a way that the most important information of both channels is represented clearly. In addition to the appealing UI design, the function for destroying the rechargeable battery is also new. This function ensures that used batteries can be disposed of safely at the end of the procedure and in accordance with the regulations.

This text is machine translated.

Features

  • Up to 1600 W charging power and a maximum charging current
  • Max. 800W discharging power
  • 2 channels and quick charge function
  • Folding 3.5-inch touchscreen with a resolution of 480x320px
  • Simple user interface
  • Including USB-C connection
  • Various safety monitors

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)