• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC Scale model battery charger 5 A LiHV, Li-ion, LiFePO, LiPolymer, NiMH, Lead-acid calcium

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLKITRC M4Q XT60 AC/DC MULTI CHARGER

  • Dual power supply AC/DC
  • 4-channel output simultaneously
  • 3.5 inch color display
  • User friendly interface
  • Multilingual
  • Firmware update via USB

Technical specifications

  • Balancing current 240mA @2-4S
  • Accuracy <0.005V
Product type

Scale model battery charger

Operating voltage

100 - 240 V / AC

Matching rechargeable battery

LiHV

Li-ion

LiFePO

LiPolymer

NiMH

Lead-acid calcium

Max. charging capacity

1.5 A

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

4

Suitable for (no. of NiCd/NiMH batteries) (max.)

10

Charging current (max.)

5 A

Charging slots

4

Connector system

XT60H

Dim

(L x W x H) 150 x 112 x 36.5 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

5 V

Suitable for lead-type rechargeables (min.)

1 V

Weight

462 g

Manufacturer part #

M4Q XT60

Width

112 mm

Height

36.5 mm

Length

150 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377695 Toolkit RC Scale model battery charger 5 A LiHV, Li-ion, LiFePO, LiPolymer, NiMH, Lead-acid calcium

Description


Charge and maintain batteries
The charger is the decisive component for a long battery life and thus the long driving pleasure of model-making vehicles. Even careful loading and unloading increases the number of charge cycles by many times.
High flexibility
The Toolkit M4Q can be powered via the supplied EU power cable to 240V AC or via a DC power supply (10 - 18 V). Two XT60 and XT30 ports are available as outputs for charging the batteries.
All charging processes under control
For the four batteries, which can be charged simultaneously if required, a control display is available on the clear 3.5 inch color display. In ten different languages, a variety of data such as battery type, number of cells, charging mode, current charging current, etc. can be viewed simultaneously. Charging currents and times, battery type and many other dispositions are freely selectable. The batteries are charged with high accuracy and precision. Firmware updates are possible via the supplied USB micro cable.

This text is machine translated.

Scope of delivery

  • Balance charger
  • EU-Network Cable
  • User manual
  • USB cable

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.