• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC Scale model battery charger 18 A LiPolymer, Li-ion, LiFePO, LiHV

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLKITRC M8S DC MULTICHARGER M8S

  • Multifunctional charger and discharger with receiver and servo test functions
  • PWM, PPM, SBUS input/output receiver and flight control tester
  • Amp/volt DC power supply
  • User friendly interface
  • Multilingual

Technical specifications

  • INPUT: 7-30 V @ MAX. 18 A.
  • Compensation current 800 mA @ 2-8 S.
  • Charging power 0.1-18 A @ 400 W.
  • Discharge power: 0.1 - 18 A @ 400 W Recycle mode, 0.1 - 5 A @ 20 W normal mode, USB port: 2.1 A @ 5.0 V
  • Firmware update-enabled
Product type

Scale model battery charger

Matching rechargeable battery

LiPolymer

Li-ion

LiFePO

LiHV

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

8

Suitable for (no. of NiCd/NiMH batteries) (max.)

20

Charging current (max.)

18 A

Max. discharge power

400 W

Charging slots

1

Dim

(L x W x H) 98 x 68 x 35 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Weight

170 g

Manufacturer part #

M8S

Width

68 mm

Height

35 mm

Length

98 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377698 Toolkit RC Scale model battery charger 18 A LiPolymer, Li-ion, LiFePO, LiHV

Description


All-round package for battery, receiver and servo
The charger is the decisive component for a long battery life and thus the long driving and flying pleasure of model-making vehicles. Even careful loading and unloading increases the number of charge cycles by many times. The M8S is a multifunctional charger and discharger with integrated receiver and servo test functions.
A toolkit for all cases
The compact Toolkit M8S is not much larger than a smartphone and weighs only 170 g, but is fully functional: It can be used as a charging or measuring device, as a watt meter, signaling device, drone adapter or signal tester. The charging power is 18 A at 400 W, the discharge current is a maximum of 18 A at 400 W in recycle mode and a maximum of 5 A at 20 W in normal operation. The batteries are charged with a high accuracy of ±0.01V and for lithium batteries, the switch-off voltage can be set using the TVC function. The M8S has an ESC power meter with simultaneous output of voltage and throttle signal and also enables measurements of signal values such as PWM/PPM/SBUS with an accuracy of up to 1 microsecond. PWM/PPM/SBUS standard signals can also be output.
Practical additional functions
The multi-charger has several effective features: It automatically detects and charges common drone batteries and has a USB 2.1 A / 5.0 V output, with which the smartphone can be charged or a connection to the PC can be established. This makes it easy to perform firmware upgrades. So that everything remains cool with this multitude of possibilities, the M8S possesses an innovative cooling system, which protects this practical all-rounder from overheating.

This text is machine translated.

Scope of delivery

  • Balance charger
  • User manual
  • USB cable
  • Screen protection film

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.