• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC ToolkitRC CN3 NiMh 5-8 Zellen 2,2A 20W Charger 2.2 A NiMH LED displays

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger for NiMH rechargeable batteries 5-8 cells

  • NiMH charger with an integrated AC power supply

Technical specifications

  • Input voltage AC 100-240V
  • Output 20W
Product type

Charger

Matching rechargeable battery

NiMH

Max. charging capacity

20 W

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging current (max.)

2.2 A

Dim

(L x W x H) 91 x 30 x 58 mm

Suitable for (No. of NiCd/NiMH batteries) (min.)

5

Weight

100 g

Manufacturer part #

TK13200

Charger features

LED displays

Width

30 mm

Height

58 mm

Length

91 mm

Suitable for batteries

4 - 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466233 Toolkit RC ToolkitRC CN3 NiMh 5-8 Zellen 2,2A 20W Charger 2.2 A NiMH LED displays

Information

Information 3466233 Toolkit RC ToolkitRC CN3 NiMh 5-8 Zellen 2,2A 20W Charger 2.2 A NiMH LED displays

Description

The ToolkitRC CN3 charger is a versatile and intuitive operation 5-8S NiMH charger. With integrated intelligent charging technology and comprehensive security mechanisms, the CN3 simplifies the charging process – so that you can concentrate fully on the hobby!

Safety functions: Integrated protection against polarity reversal, short circuit, over-current and over-heating

Additional functions: Equipped with LED-displays, which indicate the charging status (red = charging, green = ready / full). It also has an Delta peak voltage detection for optimum charging

This text is machine translated.

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)