• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 659008 Performance Paper towel dispenser Plastic Black-red 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interior unwinding dispenser black and red M2

  • Easy to clean design
  • Durable thanks to robust construction
  • One-handed and convenient operation
  • High capacity and easy to refill

Technical specifications

Product type

Paper towel dispenser

Factory colour

Black-red

Content

1 pc(s)

Dim

(W x H x D) 248 x 356 x 232 mm

Paper type version

Centrefeed

Material

Plastic

Width

248 mm

Height

356 mm

Depth

232 mm

Series

Tork M2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445675 TORK 659008 Performance Paper towel dispenser Plastic Black-red 1 pc(s)

Description

When it is high in the kitchen or workplace, spilled liquids often have to be wiped from surfaces and hands. With Tork interior dispenser, employees save time: The industry can remove paper wipes with one hand and, thanks to unlimited output, as many towels as necessary. The high capacity and performance design increase productivity, are cost-efficient and require fewer refills.

This text is machine translated.

Features

  • Improve hygiene immediately with this easy-to-clean model.
  • The robust design of this internal unwinding dispenser also withstands frequent use without any problem.
  • Your employees save time by removing the wipes with just one hand.
  • Due to the large capacity and the problem-free refilling, the wipe dispenser is particularly low in maintenance.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)