• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TG-3468 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabit PCI Express Network Adapter

  • 10/100/1000 Mbps Pcie Adapter
  • 32-bit PCIe-interface, saves the limited space for the housing
  • Wake-on-LAN, conveniently via the LAN to manage

Technical specifications

Product type

Network card

Interfaces

PCI-Express

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

10/100/1000 Mbps ports

1 x

Weight

0.1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 996161 TP-LINK TG-3468 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

User & Safety Instructions 996161 TP-LINK TG-3468 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

Conformity certificate

Conformity certificate 996161 TP-LINK TG-3468 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

Description

The 10/100/1000 Mbps PCIE-TG-3468 is a highly integrated and cost-effective 32-Bit-Gigabit-PC Ie-Ethernet Adapter that is fully equipped with the IEEE 802.3, IEEE 802.3u and IEEE 802.3ab-specifications is compatible.
The Pcie gigabit network adapter TG-3468 is a high performance adapter for the high-speed PCI Express bus architecture has been developed. It is for the support of the 10/100/1000 Mbps network speed-auto tuning, the 802.3x flow control and the Wake-on-LAN technology. The Gigabit PCIE-TG-3468 is a highly integrated and cost-effective Gigabit Ethernet Adapter and is a good choice for expanding your network.

This text is machine translated.

Features

  • Supports Wake-on-LAN
  • Auto-tuning and auto-MDI/MDIX
  • Supports IEEE 802.3x flow control for full duplex mode and backpressure for half duplex mode
  • Supports IEEE 802.1p-Layer-2-priority encoding and IEEE 802.1Q VLAN tagging
  • Supports Power Down/link-down save energy
  • DOS/Win 98SE/Me/2000/XP/Vista/linux/Novell Netware.

Scope of delivery

  • Network Adaptor
  • Resources CD
  • Quick installation guide

System requirements

  • Windows 98SE/Me/NT/2000/XP/Vista/7, Linux/Novell Netware.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.18€ 21.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)