• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TX401 Network card 10 GBit/s PCI

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10 Gigabit PCI Express network adapter

  • 10 Gbps network - combined with the latest 10 GBase-T technology, TX401 offers extreme speeds of up to 10 Gbps This is 10 times faster than with typical Gigabit adapters and guarantees a smooth data transfer both for Internet access and for local data transmission.
  • Versatile compatibility - with extreme speed and extremely low latency, 10GBase-T is backward compatible with Fast Ethernet and Gigabit Ethernet and automatically negotiates between higher and lower speed connections.
  • CAT6a Ethernet cable - to maximize the performance of the TX401, a 1.5 meter CAT6A Ethernet cable is included, designed for up to 10 Gbps, while a standard cable is designed for only 1 Gbps.
  • Low-profile and full-height brackets - in addition to the standard bracket, a low-profile bracket is provided for mini-tower computer cases. Custom options give you the flexibility to find a mount that fits perfectly with your board design.
  • Comprehensive system support - fully compatible with Windows 10 / 8.1 / 8/7, Windows Servers 2019/2016/2012 R2 and Linux to meet your different operating system requirements.

Technical specifications

Product type

Network card

Interfaces

PCI

No. of Gigabit LANs

1 x

Transfer rate

10 GBit/s

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

10000 MBit/s

Factory colour

Multicolour

Height

50 mm

Length

100 cm

Width

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347891 TP-LINK TX401 Network card 10 GBit/s PCI

Description

Upgrade to 10G Networking
10 Gigabit Ethernet for lightning-fast data rates of up to 10 billion bits per second - 10 times faster than standard Gigabit Ethernet. It's a brand new era for all your bandwidth-intensive tasks, from local data transfer to Internet access.

Game never ends with 10G
with 10Gbps internet access, your game is fully optimized and the speed, latency and responsiveness significantly increased. Large game downloads, seamless live streaming and extensive data backups via the cloud are as simple as selecting your character.

Local data transfer in seconds
for local connections, a 10G PCIe adapter helps establish a lightning-fast transport channel between a central server and other machines in your local network. Local data transfers are a snap for you, because you can easily do bandwidth-intensive tasks at home or in the office.

Versatile multi-speed compatibility
10 GBase-T is backward compatible with multiple data rates, including 10 Gbps, 5 Gbps, 2.5 Gbps, 1 Gbps, and 100 Mbps Base-T connectivity. The 10G Ethernet port automatically negotiates between higher and lower speed connections, so you can easily upgrade to 10G networks.

QoS support
a bandwidth buff for games
Quality of Service technology ensures adequate bandwidth and avoids overloading the network for PC games. It offers players a prioritized performance.

This text is machine translated.

Scope of delivery

  • Low profile slot plate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.18€ 96.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)