• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK UE300 Network adapter 1 GBit/s Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-Link UE300 USB 3.0 Gigabit LAN adapter

  • Highest transfer rates through combination of USB 3.0 and Gigabit LAN
  • Plug and Play under Windows XP, Vista, 7, 8, 8.1, and 10 as well as MacOS X (10.9, 10.10) and Linux
  • Space-saving, foldable design, ideal for Ultrabooks

Technical specifications

Product type

Network adapter

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

No. of USB type A 3.0 ports

1 x

Weight

0.051

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1377428 TP-LINK UE300 Network adapter 1 GBit/s Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 1377428 TP-LINK UE300 Network adapter 1 GBit/s Gigabit LAN (1 Gbps) , USB A (USB 3.2 1st gen)

Description

The USB 3.2 Gen1 (USB 3.0) Gigabit LAN adapter UE300 provides your USB 3.0-enabled Ultrabook, MacBook Air or your desktop PC with Gigabit LAN access. It is backward compatible with USB 2.0 and 1.1 ports, but then with reduced speed.

Ultra-fast transmission speed
The combination of USB 3.2 Gne1 (USB 3.0) and Gigabit LAN achieves the highest transfer speeds.

Gigabit Ethernet
The UE300 equips your device with Gigabit Ethernet access.

Compact design, ideal for Ultrabooks, MacBooks and PCs
The compact design makes the UE300 ideal for your Ultrabook or MacBook Air.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.18€ 21.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)