

72 V/DC
24 V/DC
36 V/DC
48 V/DC
Switched Mode
Rail mounted PSU (DIN)
18 V AC
24 V DC
18 -75 V DC
75 V AC
2.5 A
2.5 A
60 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 27 x 75 x 100 mm
270 g
28 V DC
24 V DC
70 °C
50 °C
-10 °C
TCL 060-124DC
1 pc(s)
Adjustable voltage output
27 mm
75 mm
TCL 060-124DC
100 mm
60 W
Screw terminals
2.5 A
Certified by EU Garan
Datasheet 512403 TracoPower TCL 060-124DC Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Datasheet 512403 TracoPower TCL 060-124DC Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512403 TracoPower TCL 060-124DC Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 512403 TracoPower TCL 060-124DC Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
€ 259.98*
The necessary accessories are required to use the article as described.