DC/DC converter (print)
TEN 10-1210
12 V DC
9 V DC
18 V DC
1 x
3.3 V DC
2.4 A
2.4 A
81 %
10 W
Solder pins
-40 °C
75 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
10 W
TEN 10 Series
-40 - +75 °C
max. ±0.3 %
Certified by EU Garan
Datasheet 3369885 TracoPower TEN 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.4 A 10 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3369885 TracoPower TEN 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.4 A 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3369885 TracoPower TEN 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.4 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3369885 TracoPower TEN 10-1210 DC/DC converter (print) 12 V DC 3.3 V DC 2.4 A 10 W No. of outputs: 1 x Content 1 pc(s)