DC/DC converter (print)
TEN 6-2410WIN
24 V DC
9 V DC
36 V DC
1 x
3.3 V DC
1.2 A
1.2 A
77 %
6 W
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 31.80 x 20.30 x 10.20 mm
10.20 mm
31.80 mm
20.30 mm
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 3370045 TracoPower TEN 6-2410WIN DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3370045 TracoPower TEN 6-2410WIN DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3370045 TracoPower TEN 6-2410WIN DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3370045 TracoPower TEN 6-2410WIN DC/DC converter (print) 24 V DC 3.3 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)