• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 6-4813WIN DC/DC converter (print) 48 V DC 15 V DC 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter TEN 6-Series

  • Ultra wide 4:1 input ranges
  • High efficiency
  • Operating temperature range -40°C to +85°C.
  • No base load required
  • E/A-INSULATION 1500 VDC
  • Input filter in accordance with EN 55022, class A
  • Overload protection
  • DIL-24 plastic casing
  • Industry-standard pinning

Technical specifications

  • Control deviations: Input change: 0.5 % , load change (0-100%): 1.2 %
  • Remaining ripple <80 mV pk-pk (20 MHz bandwidth)
  • Short circuit protection: Continuous
  • Safety standards UL/cUL 60950-1, IEC/EN 60950-1.
Product type

DC/DC converter (print)

Type

TEN 6-4813WIN

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

84 %

6 W

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 31.80 x 20.30 x 10.20 mm

Height

10.20 mm

Length

31.80 mm

Width

20.30 mm

Weight

4.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370049 TracoPower TEN 6-4813WIN DC/DC converter (print) 48 V DC 15 V DC 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370049 TracoPower TEN 6-4813WIN DC/DC converter (print) 48 V DC 15 V DC 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370049 TracoPower TEN 6-4813WIN DC/DC converter (print) 48 V DC 15 V DC 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370049 TracoPower TEN 6-4813WIN DC/DC converter (print) 48 V DC 15 V DC 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Description

The TEN-6WIN series offers an excellent price/performance ratio at a
Output power of 6 W. The general properties, such as those that are not required
Minimum load, overload protection, an integrated filter according to EN 55022 class
A as well as a high degree of efficiency permit a simple design-in. The advanced
Wide, common DIL-24 standard casings enable a simple
Replacement of other converters in many cost-critical applications.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)