DC/DC converter (module)
TEP 75-4812WI-CMF
48 V DC
18 V DC
75 V DC
1 x
12 V DC
6.3 A
6.3 A
90 %
75 W
1600 V DC
Screw terminal
-40 °C
75 °C
(L x W x H) 85 x 61 x 38.8 mm
38.8 mm
85 mm
61 mm
12 V DC
12 V DC
97 g
1 pc(s)
TEP 75-4812WI-CMF
Certified by EU Garan
Datasheet 1510121 TracoPower TEP 75-4812WI-CMF DC/DC converter (module) 48 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510121 TracoPower TEP 75-4812WI-CMF DC/DC converter (module) 48 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1510121 TracoPower TEP 75-4812WI-CMF DC/DC converter (module) 48 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510121 TracoPower TEP 75-4812WI-CMF DC/DC converter (module) 48 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)