DC/DC converter (module)
TEP 75-7218WI-CMF
110 V DC
43 V DC
160 V DC
1 x
48 V DC
1.6 A
1.6 A
90 %
75 W
1600 V DC
Screw terminal
-40 °C
75 °C
(L x W x H) 85 x 61 x 38.8 mm
38.8 mm
85 mm
61 mm
48 V DC
48 V DC
97 g
1 pc(s)
TEP 75-7218WI-CMF
Certified by EU Garan
Datasheet 1510131 TracoPower TEP 75-7218WI-CMF DC/DC converter (module) 110 V DC 48 V DC 1.6 A 75 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510131 TracoPower TEP 75-7218WI-CMF DC/DC converter (module) 110 V DC 48 V DC 1.6 A 75 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1510131 TracoPower TEP 75-7218WI-CMF DC/DC converter (module) 110 V DC 48 V DC 1.6 A 75 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510131 TracoPower TEP 75-7218WI-CMF DC/DC converter (module) 110 V DC 48 V DC 1.6 A 75 W No. of outputs: 1 x Content 1 pc(s)