DC/DC converter (module)
TEP 75-7212WI-CMF
110 V DC
43 V DC
160 V DC
1 x
12 V DC
6300 mA
6.3 A
91 %
75 W
1600 V DC
Screw terminal
-40 °C
75 °C
(L x W x H) 85 x 61 x 38.8 mm
38.8 mm
85 mm
61 mm
12 V DC
12 V DC
97 g
1 pc(s)
TEP 75-7212WI-CMF
Certified by EU Garan
Datasheet 1510127 TracoPower TEP 75-7212WI-CMF DC/DC converter (module) 110 V DC 12 V DC 6300 mA 75 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510127 TracoPower TEP 75-7212WI-CMF DC/DC converter (module) 110 V DC 12 V DC 6300 mA 75 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1510127 TracoPower TEP 75-7212WI-CMF DC/DC converter (module) 110 V DC 12 V DC 6300 mA 75 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510127 TracoPower TEP 75-7212WI-CMF DC/DC converter (module) 110 V DC 12 V DC 6300 mA 75 W No. of outputs: 1 x Content 1 pc(s)