DC/DC converter
TMDC 06-4818
18 V DC
75 V DC
1 x
125 mA
125 mA
83 %
6 W
3000 V DC
Screw terminal
-40 °C
80 °C
(L x W x H) 53 x 34 x 26.50 mm
26.50 mm
53 mm
34 mm
Yes
48.0 V DC
48.0 V DC
49 g
1 pc(s)
Datasheet 3372240 TracoPower TMDC 06-4818 DC/DC converter 125 mA 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3372240 TracoPower TMDC 06-4818 DC/DC converter 125 mA 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372240 TracoPower TMDC 06-4818 DC/DC converter 125 mA 6 W No. of outputs: 1 x Content 1 pc(s)