DC/DC converter
TMDC 06-4823
18 V DC
75 V DC
2 x
200 mA
200 mA
85 %
6 W
3000 V DC
Screw terminal
-40 °C
80 °C
(L x W x H) 53 x 34 x 26.50 mm
26.50 mm
53 mm
34 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
49 g
1 pc(s)
yes
Datasheet 3372242 TracoPower TMDC 06-4823 DC/DC converter 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372242 TracoPower TMDC 06-4823 DC/DC converter 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372242 TracoPower TMDC 06-4823 DC/DC converter 200 mA 6 W No. of outputs: 2 x Content 1 pc(s)