1/2
AC/DC PSU (print)
264 V AC
1.4 A
1.4 A
90 V AC
(L x W x H) 19.5 x 25.4 x 50.8 mm
3.3 V DC
Solder pins
6.6 W
1 x
closed
70 °C
50 °C
-25 °C
44 g
Synchronised
25.4 mm
50.8 mm
19.5 mm
TMP 07103
0 mA
Soldering pins
90 - 264 V/AC/120 - 370 V DC
60 °C
-25 °C
Certified by EU Garan
Datasheet 2792615 TracoPower TMP 07103 AC/DC PSU (print) 3.3 V DC 1.4 A 6.6 W
User & Safety Instructions 2792615 TracoPower TMP 07103 AC/DC PSU (print) 3.3 V DC 1.4 A 6.6 W
Warranty Terms 2792615 TracoPower TMP 07103 AC/DC PSU (print) 3.3 V DC 1.4 A 6.6 W