• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMP 15112 Power supply unit 12 V DC 1.25 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TMP 15112 Power supply unit 12 V DC 1.25 A 15 W

  • 12 V DC
  • 1250 mA
  • 15 W
  • Ultra compact and flat
  • AC- and DC-input

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Min. input voltage

90 V AC

Dim

(L x W x H) 74 x 54 x 20 mm

Output voltage (max.)

12 V DC

Connection

Solder pins

15 W

No. of outputs

1 x

Output voltage 1

12 V DC

Output current 1

1250 mA

Type

closed

Weight

114 g

Type

Synchronised

Width

54 mm

Height

20 mm

Length

74 mm

Type

TMP 15112

MTBF

280000 h

15 W

Connection

Soldering pins

Input voltage

90 - 264 V/AC/120 - 370 V DC

Max. temperature

60 °C

Min. temperature

-25 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511956 TracoPower TMP 15112 Power supply unit 12 V DC 1.25 A 15 W

Datasheet 511956 TracoPower TMP 15112 Power supply unit 12 V DC 1.25 A 15 W

Warranty Terms

Warranty Terms 511956 TracoPower TMP 15112 Power supply unit 12 V DC 1.25 A 15 W

Description

Shed power supply module for PCB mounting with solder pins. The module is designed for AC and DC capable operation

Features

  • Short-circuit and overload protection
  • Power limitation at: > 120-180% Inorm with foldback
  • Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
  • Operating temperature: -25 to +60 ºC, derating>50 °C
  • Housing as of UL 94V-0