• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMP 15148C SMPSU 48 V DC 0.31 A 15 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TMP 15148C SMPSU 48 V DC 0.31 A 15 W

  • Ultra compact and flat
  • AC- and DC-input

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

0.31 A

Output current (max.) - rounded

310 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 23.3 x 54.0 x 96.0 mm

Output voltage (max.)

48 V DC

Connection

Screw terminal

15 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-25 °C

Weight

162 g

Type

Synchronised

Width

54.0 mm

Height

96.0 mm

Length

23.3 mm

Type

TMP 15148C

Connection

Soldering pins

Input voltage

90 - 264 V/AC/120 - 370 V DC

Max. temperature

60 °C

Min. temperature

-25 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371523 TracoPower TMP 15148C SMPSU 48 V DC 0.31 A 15 W

User & Safety Instructions

User & Safety Instructions 3371523 TracoPower TMP 15148C SMPSU 48 V DC 0.31 A 15 W

Warranty Terms

Warranty Terms 3371523 TracoPower TMP 15148C SMPSU 48 V DC 0.31 A 15 W

Description

Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.

Features

  • Short-circuit and overload protection
  • Power limitation at: > 120-180% Inorm with foldback
  • Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
  • Operating temperature: -25 to +60 ºC, derating>50 °C
  • Housing as of UL 94V-0

More interesting products

(*All information is plus legal VAT)