• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMP 10215 Power supply unit 15 V DC 0.3 A 10 W

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TMP 10215 Power supply unit 15 V DC 0.3 A 10 W

  • Ultra compact and flat
  • AC- and DC-input

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

0.3 A

Output current (max.) - rounded

300 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 64 x 45 x 19 mm

Output voltage (max.)

15 V DC

Connection

Solder pins

10 W

No. of outputs

2 x

Type

closed

Weight

44 g

Type

Synchronised

Width

45 mm

Height

19 mm

Length

64 mm

Type

TMP 10215

MTBF

300000 h

Output current 2 (max.)

0.3 A

Output voltage 2 (max.)

-15 V DC

Connection

Soldering pins

Input voltage

90 - 264 V/AC/120 - 370 V DC

Max. temperature

60 °C

Min. temperature

-25 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789864 TracoPower TMP 10215 Power supply unit 15 V DC 0.3 A 10 W

Warranty Terms

Warranty Terms 2789864 TracoPower TMP 10215 Power supply unit 15 V DC 0.3 A 10 W

Description

Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.

Features

  • Short-circuit and overload protection
  • Power limitation at: > 120-180% Inorm with foldback
  • Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
  • Operating temperature: -25 to +60 ºC, derating>50 °C
  • Housing as of UL 94V-0