• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPW 10-124 SMPSU 24 V DC 0.41 A 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TMPW 10-Series

  • Output 24 V DC / 0.41 A
  • Power 10 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

0.41 A

Output current (max.) - rounded

410 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 27.5 x 37.0 x 20.0 mm

Output voltage (max.)

24 V DC

Connection

Solder pins

10 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

31 g

Width

37.0 mm

Height

20.0 mm

Length

27.5 mm

Type

TMPW 10-124

Max. temperature

70 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355546 TracoPower TMPW 10-124 SMPSU 24 V DC 0.41 A 10 W

Datasheet 2355546 TracoPower TMPW 10-124 SMPSU 24 V DC 0.41 A 10 W

Warranty Terms

Warranty Terms 2355546 TracoPower TMPW 10-124 SMPSU 24 V DC 0.41 A 10 W