• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPW 10-112-J SMPSU 12 V DC 0.83 A 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TMPW 10-J-Series

  • Output 12 V DC / 0.83 A
  • Power 10 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

0.83 A

Output current (max.) - rounded

830 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 55.1 x 43.2 x 23.0 mm

Output voltage (max.)

12 V DC

Connection

Jack connector

10 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

65 g

Width

43.2 mm

Height

23.0 mm

Length

55.1 mm

Type

TMPW 10-112-J

Max. temperature

70 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355559 TracoPower TMPW 10-112-J SMPSU 12 V DC 0.83 A 10 W

Datasheet 2355559 TracoPower TMPW 10-112-J SMPSU 12 V DC 0.83 A 10 W

User & Safety Instructions

User & Safety Instructions 2355559 TracoPower TMPW 10-112-J SMPSU 12 V DC 0.83 A 10 W

Warranty Terms

Warranty Terms 2355559 TracoPower TMPW 10-112-J SMPSU 12 V DC 0.83 A 10 W

More interesting products

(*All information is plus legal VAT)