• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPW 10-115 SMPSU 15 V DC 0.66 A 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switched power supply, TMPW 10 series

  • Output 15 V DC / 0.66 A
  • Power 10 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

0.66 A

Output current (max.) - rounded

660 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 27.5 x 37.0 x 20.0 mm

Output voltage (max.)

15 V DC

Connection

Solder pins

10 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

31 g

Width

37.0 mm

Height

20.0 mm

Length

27.5 mm

Type

TMPW 10-115

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372561 TracoPower TMPW 10-115 SMPSU 15 V DC 0.66 A 10 W

Datasheet 3372561 TracoPower TMPW 10-115 SMPSU 15 V DC 0.66 A 10 W

User & Safety Instructions

User & Safety Instructions 3372561 TracoPower TMPW 10-115 SMPSU 15 V DC 0.66 A 10 W

Warranty Terms

Warranty Terms 3372561 TracoPower TMPW 10-115 SMPSU 15 V DC 0.66 A 10 W

More interesting products

(*All information is plus legal VAT)