
Highlights & Details
AC/DC-Switching power supply, TPI 30A-J series
- Output 58.3 V DC / 580 mA
- Power 30 W
- JST connector
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
580 mA
- Output current (max.) - rounded
580 mA
- Min. input voltage
85 V AC
- Dim
(L x W x H) 84.8 x 34.6 x 22.4 mm
- Output voltage (max.)
58.3 V DC
- Connection
JST connector
30 W
- No. of outputs
1 x
- Type
open
- Weight
60.5 g
- Width
34.6 mm
- Height
22.4 mm
- Length
84.8 mm
- Type
TPI 30-153A-JP
- Output voltage (min.)
42.4 V DC
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2355574 TracoPower TPI 30-153A-JP SMPSU 58.3 V DC 580 mA 30 W
Datasheet 2355574 TracoPower TPI 30-153A-JP SMPSU 58.3 V DC 580 mA 30 W
User & Safety Instructions
User & Safety Instructions 2355574 TracoPower TPI 30-153A-JP SMPSU 58.3 V DC 580 mA 30 W
Warranty Terms
Warranty Terms 2355574 TracoPower TPI 30-153A-JP SMPSU 58.3 V DC 580 mA 30 W































