• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 65-115 PSU 15 V DC 4.34 A 65 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC power supply, TPP-Series

  • Output 15 V DC / 4.34 A
  • Power 65 W
  • Connector

Technical specifications

Product type

PSU

Input voltage (max.)

264 V AC

Max. output current

4.34 A

Output current (max.) - rounded

4.34 A

Min. input voltage

85 V AC

Dim

(L x W x H) 33.3 x 60.5 x 89.7 mm

Output voltage (max.)

15 V DC

Connection

Connector

65 W

No. of outputs

1 x

Type

open

Weight

172 g

Width

60.5 mm

Height

89.7 mm

Length

33.3 mm

Type

TPP 65-115

Output current (min.)

0 A

Output voltage (min.)

15 V DC

No. of inputs

1 x

Max. temperature

85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1591667 TracoPower TPP 65-115 PSU 15 V DC 4.34 A 65 W

Datasheet 1591667 TracoPower TPP 65-115 PSU 15 V DC 4.34 A 65 W

User & Safety Instructions

User & Safety Instructions 1591667 TracoPower TPP 65-115 PSU 15 V DC 4.34 A 65 W

Warranty Terms

Warranty Terms 1591667 TracoPower TPP 65-115 PSU 15 V DC 4.34 A 65 W

More interesting products

(*All information is plus legal VAT)