• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 1 TB External SSD hard drive USB C® (USB 3.2 2x 2nd gen), USB type A Grey TS1TESD360C

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Transcend ESD360C portable SSD

  • 20 Gbit/s super speeds
  • More space for better safety
  • On any device, at any time
  • Type-A and Type-C, infinite possibilities
  • Powerful protection, enhanced security

Technical specifications

Product type

External SSD hard drive

Interfaces

USB C® (USB 3.2 2x 2nd gen)

USB type A

Memory capacity

1 TB

Reading

2000 MBps

Writing

2000 MBps

Factory colour

Grey

Width

55.7 mm

Height

77 mm

Depth

9.6 mm

Weight

41 g

Dim

(W x H x D) 55.7 x 77 x 9.6 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308031 Transcend 1 TB External SSD hard drive USB C® (USB 3.2 2x 2nd gen), USB type A Grey TS1TESD360C

Warranty Terms

Warranty Terms 3308031 Transcend 1 TB External SSD hard drive USB C® (USB 3.2 2x 2nd gen), USB type A Grey TS1TESD360C

Description

The portable SSD ESD360C by Transcend has a lightning-fast USB transfer rate of 20 Gbit/s and an impressive storage capacity. Thanks to the size of the credit card you can put it easily in your pocket or your wallet. The ESD360C has numerous useful functions like extended data security functions and a one-touch auto-backup function, which enables you to securely store customer data, meeting recordings, business contracts or even your valuable media files. It's time to update your mobile database.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)