• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 220S 512 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail TS512GMTE220S

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend SSD M.2 MTE220S 512GB PCI Express® Gen3 X4

  • 512 GB storage capacity
  • Follows the NVMe 1.2 standard and uses the PCIe ™ Gen3 x4 interface
  • Up to 2800MB/s (read) and 3500MB/s (write)
  • 3D NAND MLC Flash memory
  • Free download of Transcend SSD Scope software

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

220S

Form factor

M.2 Module 2280

Interfaces

M.2 NVMe PCIe 3.0 x4

Memory capacity

512 GB

Reading

3500 MBps

Writing

2800 MBps

Design height

3.58 mm

NAS compatibility (yes/no)

Yes

Width

22 mm

Height

3.58 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

1100 TB

Chip set

3D NAND Flash

Weight

8 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929832 Transcend 220S 512 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail TS512GMTE220S

Warranty Terms

Warranty Terms 1929832 Transcend 220S 512 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail TS512GMTE220S

Description

Extraordinary performance
The Transcend PCIe SSD 220S is designed for high-end applications such as digital audio/video production, games, and enterprise applications that require constant processing of high workloads without system delays or speed degradation. Using the PCI Express® Gen3 x4 interface, supported by the latest NVMe™ standard, 3D NAND flash memory, and DRAM cache, the PCIe SSD 220S offers exceptional transfer speeds.

Powerful performance for high-end applications
Transcend's PCIe M.2 SSD 220S follows the NVMe 1.3 standard and uses the PCIe ™ Gen3 x4 interface. This simultaneously uses four lanes for sending and receiving data, resulting in a convincing performance of up to 3,500MB/s for reading and 2,800MB/s for writing.
Note: Performance measurement based on CrystalDiskMark v5.0.2.

The meaning of the PCIe interface
PCIe (or PCI Express®) is a much faster interface than SATA (or Serial ATA) for connecting SSDs to a host computer. It has one or more lanes, each with a serial interface for sending and receiving, and can thus meet new performance requirements much better.

The NVMe standard
NVMe (or NVM Express®) is a host controller interface standard that is tailored to the needs of enterprise and client applications that use PCI Express-based solid-state storage. NVMe requires better performance vectors than Advanced Host Controller Interface (AHCI), including scalable bandwidth, increased IOPS, and low latency.

3D extension for superior results
In contrast to conventional, planar NAND chips, the 3D-NAND Flash not only arranges the memory cells horizontally, but also stacks them vertically on several levels. This allows you to overcome the limitation of the memory density of 2D-NAND and at the same time achieve a higher level of performance and endurance.

Better endurance, higher reliability
Transcend's PCIe SSD 220S was developed with low-density parity check (LDPC) coding, a powerful ECC algorithm, in order to secure data in the best possible way. Manufactured with high-quality 3D NAND flash chips and a dynamic thermal throttling mechanism, the PCIe SSD 220S guarantees superior endurance and stability for high-end applications.

SSD scope software
Transcend SSD Scope is a practical, user-friendly software, which enables the user to monitor the health status of the Transcend SSD and maintain the performance of the drive in the long term.

Guaranteed quality
To ensure the highest quality, Transcend SSDs are rigorously tested in all production stages, including vibration, temperature and humidity tests, speed and functionality.

This text is machine translated.

Scope of delivery

  • MTE220S SSD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.99€ 274.99*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)