• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 512 GB External SSD hard drive USB C® (USB 3.2 2nd gen) Pink, Blue, Silver TS512GESD300P

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend ESD300 portable 512GB SSD

  • Top speed, top performance
  • USB Type-C: Unlimited possibilities
  • High capacity at the touch of a button
  • Unlimited compatibility
  • Rugged, impressive design
  • Extreme protection, extended security

Technical specifications

Product type

External SSD hard drive

Interfaces

USB C® (USB 3.2 2nd gen)

Memory capacity

512 GB

Reading

1050 MBps

Writing

950 MBps

Factory colour

Pink

Blue

Silver

Storage media features

Aluminium casing

3d NAND performance technology

Width

60.1 mm

Height

20 mm

Depth

7.8 mm

Weight

0.039

Dim

(W x H x D) 60.1 x 20 x 7.8 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308036 Transcend 512 GB External SSD hard drive USB C® (USB 3.2 2nd gen) Pink, Blue, Silver TS512GESD300P

Warranty Terms

Warranty Terms 3308036 Transcend 512 GB External SSD hard drive USB C® (USB 3.2 2nd gen) Pink, Blue, Silver TS512GESD300P

Description

The ESD300 is the smallest portable SSD by Transcend, which offers a lightning-fast transfer rate of 10 Gbps and different capacities of up to 2 TB, so that you can transfer large quantities of files in a jiffy. The ESD310 /ESD300 is compatible with all USB type C devices and represents a practical and efficient external storage option, which should not be missed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)