• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 800S 128 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS128GMTS800S

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend M.2 SSD MTS400S 128GB Retail TS 128 GMTS 800 S

  • 128 GB storage capacity
  • High-quality MLC NAND flash memory
  • M.2 SSD (SATA III 6 Gb/s interface)
  • Ideal for laptops and ultrabook
  • Free download of the Transcend SSD Scope software
  • Space-saving M.2 SSD (80 mm) - ideal for laptops and ultrabook
  • This text is machine translated.

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

800S

Form factor

M.2 Module 2280

Interfaces

M.2 SATA 6 Gbps

Memory capacity

128 GB

Reading

560 MBps

Writing

460 MBps

Design height

3.5 mm

NAS compatibility (yes/no)

Yes

Width

22 mm

Height

3.5 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

360 TB

Chip set

MLC NAND flash memory

Weight

9 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607544 Transcend 800S 128 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS128GMTS800S

Warranty Terms

Warranty Terms 1607544 Transcend 800S 128 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS128GMTS800S

Description

Extraordinary performance
Equipped with a SATA III 6 Gb/s interface and in a very compact design, Transcends MTS800 S M.2 SSD is best for small applications, which very limited space, but still a high performance. For this reason, it is best suited for modern ultrabook as well as slim and light notebooks. By a strong controller, a SATA III 6 Gb/s interface and above-average transfer speeds of up to 560 MB/s read and 460 MB/s while writing, the M.2 SSD both the daily routine tasks as well as demanding multimedia applications.

Supports the Intel Smart Response technology.
Transcend's SATA III 6 Gb/s MTS800 S M.2 SSD supports Intel ® Smart Response technology (ISRT), whereby the SSD as cache memory between the HDD and the system memory can be used. The result is the advantage of the maximum capacity of HDD to use and, at the same time, the experience of the system performance of an SSD.
ISRT observed the most used programs and documents and stores it on the SSD. This will accelerate the loading of the applications and the response time of the system considerably improves, while all other data and programs stored on the HDD. In this configuration, only one drive letter is displayed. Acting as a cache SSD has so does not have its own drive letter.

This text is machine translated.

Features

  • Supports the Power Shield function in order to prevent data loss in the event of a sudden power failure
  • Supports the devs leep mode, which the SATA interface completely off and thus saves more power than a conventional HDD
  • DDR3 DRAM cache
  • Supports the S.M.A.R.T., TRIM and NCQ commands

Scope of delivery

  • SSD MTS 800 pages

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 668.99€ 664.99*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)