• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 820S 240 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS240GMTS820S

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

TRANSCEND SSD M.2 MTS820 240GB TLC

  • 240 GB storage capacity
  • M.2 SSD (SATA III 6 GB/s)
  • TLC NAND flash memory
  • Free download of Transcend SSD Scope software
  • This text is machine translated.

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

820S

Form factor

M.2 Module 2280

Interfaces

M.2 SATA 6 Gbps

Memory capacity

240 GB

Reading

540 MBps

Writing

500 MBps

Design height

3.5 mm

NAS compatibility (yes/no)

Yes

Width

22 mm

Height

3.5 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

80 TB

Chip set

3D NAND Flash

Weight

8 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930668 Transcend 820S 240 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS240GMTS820S

Warranty Terms

Warranty Terms 1930668 Transcend 820S 240 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS240GMTS820S

Description

SATA III 6Gb/s MTS820 M.2 SSD
Equipped with a SATA III 6Gb/s interface and a very compact design, Transcends MTS820S M.2 SSD is ideally suited for small applications, which offer very limited space but still require a high performance. The MTS820S M.2 SSD is extremely secure thanks to high-quality flash chips and an advanced firmware algorithm.

Properties
Space-saving M.2 SSD (80mm) – ideal for laptops and Ultrabooks
SATA III 6Gb/s interface and SLC caching technology for outstanding transmission speed
RAID and LDPC (Low-Density Parity Check) coding for special data security
Supports the DevSleep mode, which completely switches off the SATA interface and thus saves more power than a conventional HDD
DDR3 DRAM cache
Supports S.M.A.R.T., TRIM and NCQ commands

This text is machine translated.

Scope of delivery

  • M.2 SSD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98€ 105.98*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)