• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend ESD330C 1 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Grey brown TS1TESD330C

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable SSD ESD330C

  • Memory capacity: 1 TB
  • USB-Type: USB Type-C®
  • USB 10Gbps connection interface
  • Flash type 3D NAND flash

Technical specifications

Product type

External SSD hard drive

Series

ESD330C

Interfaces

USB C® (USB 3.2 2nd gen)

Memory capacity

1 TB

Reading

1050 MBps

Writing

950 MBps

Factory colour

Grey brown

Width

64.1 mm

Height

19.7 mm

Depth

9.5 mm

Weight

23 g

Formatted according to

Android

Linux

MacOS

Windows

Dim

(W x H x D) 64.1 x 19.7 x 9.5 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065763 Transcend ESD330C 1 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Grey brown TS1TESD330C

Description

The ESD330C is the portable miniature SSD by Transcend, which offers a lightning speed transfer rate of 10 Gbit/s and a generous storage capacity of up to 2 TB, so that you can transfer large quantities of files in no time at all. With a USB type-C detachable connection, the ESD330C is a practical and efficient external storage option that you would not want to miss!

This text is machine translated.

Hints

Speed may vary depending on host hardware, software, usage, and storage capacity.

System requirements

  • Microsoft Windows 7 or later
  • MacOS 10.10 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)