• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 700 USB stick 32 GB Black TS32GJF700 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend USB Flash Drive 32 GB Jetflash 700 3.0

  • 32 GB storage capacity
  • USB 3.0 interface
  • High transfer speeds
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

18 MBps

Reading

70 MBps

Factory colour

Black

Weight

10 g

Dim

(W x H x D) 19 x 8 x 69 mm

Width

19 mm

Height

8 mm

Depth

69 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 415044 Transcend JetFlash® 700 USB stick 32 GB Black TS32GJF700 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 415044 Transcend JetFlash® 700 USB stick 32 GB Black TS32GJF700 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 415044 Transcend JetFlash® 700 USB stick 32 GB Black TS32GJF700 USB A (USB 3.2 1st gen)

Description

The JetFlash 700 supports USB 3.0 standard, making it much easier to get access to your rich digital content. With a combination of speed and beauty, the JetFlash 700 is a perfect entry-level USB 3.0 peripheral for those who demand stylish aesthetics with leading technology.

Scope of delivery

  • USB stick

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.4 or later
  • Linux Kernel 2.6.31 or later.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)