• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 730 USB stick 128 GB White TS128GJF730 USB A (USB 3.2 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Transcend USB-stick 128 GB Jetflash 730 USB 3.0

  • 128 GB storage capacity
  • USB 3.0 interface
  • High transfer speeds
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

40 MBps

Reading

90 MBps

Factory colour

White

Weight

10 g

Dim

(W x H x D) 19 x 8 x 69 mm

Width

19 mm

Height

8 mm

Depth

69 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421325 Transcend JetFlash® 730 USB stick 128 GB White TS128GJF730 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 1421325 Transcend JetFlash® 730 USB stick 128 GB White TS128GJF730 USB A (USB 3.2 1st gen)

Description

Transcends JetFlash 730 USB-Stick uses the new USB 3.0 specification and offers very fast data transfer rates. The stick has been manufactured with ultrasonic welding technology and stands out thanks to its robust and smooth design. The JetFlash 700 USB 3.0 stick is the ideal product for users who value design and top technology.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • From Mac OS 10.4 on
  • Linux Kernel 2.6.31 and later versions or higher.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)